Filter Your Search
71 - 80 of 539,718 results
|
M7
Diotec Semiconductor AG
|
$0.0157 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||
|
BAT42-TAP
Vishay Intertechnologies
|
$0.0157 | Yes | Yes | Active | 200 mA | 330 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | Vishay | DO-35 | 2 | |||||||||
|
1N4148
DC Components Co Ltd
|
$0.0157 | Contact Manufacturer | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
LL4150
Diotec Semiconductor AG
|
$0.0157 | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | Diotec | MELF | 2 | |||||||||||
|
BAV16WS-7-F
SPC Multicomp
|
$0.0157 | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||
|
BAV99-7-F
SPC Multicomp
|
$0.0157 | Active | 215 mA | 1.25 kV | 4 ns | 50 µA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | FAST RECOVERY | 500 mA | 1 | 75 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-23, 3 PIN | unknown | |||||||||||||||||||||
|
1N4448
Diotec Semiconductor AG
|
$0.0157 | Yes | Yes | Active | 150 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | DO-35 | 2 | ||||||||||||||
|
BAT54WS-7-F
SPC Multicomp
|
$0.0157 | Active | 100 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOD-323 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
SBAS16HT1G
onsemi
|
$0.0158 | Yes | Active | 200 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-323 2 LEAD | 2 | 477-02 | |||||||||||
|
1N5395
Daco Semiconductor Co Ltd
|
$0.0159 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | PLASTIC, DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.80 |