Filter Your Search
1 - 10 of 606 results
|
1N4006
Joemaster Systems Ltd
|
Check for Price | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | 175 °C | JOEMASTER SYSTEMS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N4006A0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||
|
1N4006
Kung Dar Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | 175 °C | KUNG DAR ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N4006S
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER | 30 A | 1 | 800 V | O-PALF-W2 | TS-16949 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N4006_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||
|
1N4006
SynSemi Inc
|
Check for Price | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SYNSEMI INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
1N4006S
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | Not Qualified | O-PALF-W2 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC, A-405, 2 PIN | 8541.10.00.80 | ||||||||||||
|
1N4006ID
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 20 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N4006GPL-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | 2016-05-09 | |||||||||||
|
1N4006R
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 1 | O-XALF-W2 | DO-41 | 1 | 260 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |