Filter Your Search
1 - 10 of 1,217 results
|
1N4148.T26A
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-PALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
1N4148W-FL
Formosa Microsemi Co Ltd
|
Check for Price | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148W-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 150 mA | 4 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148WS-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148W-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | e0 | 150 °C | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
1N4148UBCC
MACOM
|
Check for Price | Yes | Transferred | RECTIFIER DIODE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
JAN1N4148UB
Cobham PLC
|
Check for Price | Transferred | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-CDSO-N3 | e0 | MIL-19500/116L | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | COBHAM PLC | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 1 | O-LALF-W2 | DO-35 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||
|
PH1N4148TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N4148D2A-JQRS.SS
TT Electronics Resistors
|
Check for Price | Active | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | R-CDSO-N2 | 200 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | unknown | EAR99 | 8541.10.00.70 |