Filter Your Search
1 - 10 of 11 results
|
1N4154TR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 100 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST SWITCHES | COMMERCIAL | O-LALF-W2 | e3 | DO-35 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | DO-35 | O-LALF-W2 | 2 | unknown | ||||||||||||||
|
1N4154-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 150 mA | 2 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | Not Qualified | O-LALF-W2 | e2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS, 54A, 2 PIN | unknown | Vishay | |||||||||||||||||
|
1N4154TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
1N4154TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
1N4154TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 150 mA | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
1N4154TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | FAST SWITCHES | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS, DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4154.TR
Texas Instruments
|
Check for Price | Obsolete | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | |||||||||||||||||||||||
|
1N4154T/R
NXP Semiconductors
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 2 A | 1 | 200 °C | NXP SEMICONDUCTORS | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
1N4154-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 300 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 2 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||||||||
|
1N4154TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | 35 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | FAST RECOVERY | 2 A | 1 | 25 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | EAR99 | 8541.10.00.70 |