Parametric results for: 1N5408-TP under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1n5408tp Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
1N5408-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 3 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 200 A 1 O-PALF-W2 DO-201AD 1 150 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
1N5408-TP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 3 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2