Filter Your Search
1 - 10 of 584 results
|
1N5819D-T39L
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 500 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | Not Qualified | O-MBCY-W3 | TO-39 | 150 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | O-MBCY-W3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
1N5819D-T39L
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Not Recommended | 500 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | Not Qualified | O-MBCY-W3 | TO-39 | 150 °C | -55 °C | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | O-MBCY-W3 | compliant | EAR99 | 8541.10.00.70 | TO-39 | 3 | |||||||||||||||
|
1N5819RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | 900 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||
|
JANS1N5819UR-1
VPT Components
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | Qualified | O-LELF-R2 | MIL-19500 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | MELF-2 | compliant | |||||||||||||||||||
|
1N5819D2A-JQRS.L1DM
TT Electronics Resistors
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | R-CDSO-N2 | 125 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
1N5819
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 1 A | 900 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
1N5819
Rugao Dachang Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 A | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RUGAO DACHANG ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5819H03-1
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1N5819D2B-JQRS.SEM
TT Electronics Resistors
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | R-CDSO-N2 | 125 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
1N5819-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 25 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |