Filter Your Search
1 - 7 of 7 results
|
1N914ATR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | DO-35, 2 PIN | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | unknown | EAR99 | 8541.10.00.70 | |||||
|
1N914A.TR
National Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||
|
1N914A.TR
Texas Instruments
|
Check for Price | No | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1N914AT/R
NXP Semiconductors
|
Check for Price | Obsolete | 75 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N914ATR_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 1 | Not Qualified | O-XALF-W2 | e3 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
1N914ATR
onsemi
|
$0.0475 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
1N914A.TR
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown |