Parametric results for: 1n4007gp he3 amp under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 1n4007gphe3 Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
1N4007GPHE3AMP
Fagor Electrónica
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP DO-41, 2 PIN compliant EAR99 8541.10.00.80
1N4007GPHE3TR
Fagor Electrónica
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP DO-41, 2 PIN compliant EAR99 8541.10.00.80
1N4007GPHE3/54
Vishay Semiconductors
Check for Price Yes Obsolete 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.80 DO-41 2 Vishay
1N4007GPHE3/73
Vishay Semiconductors
Check for Price Yes Obsolete 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.80 DO-41 2 Vishay