Filter Your Search
1 - 4 of 4 results
|
1N5060T/R
NXP Semiconductors
|
Check for Price | Obsolete | 800 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | Not Qualified | E-LALF-W2 | CECC50008-015 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5060T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 2 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
1N5060TR
Vishay Intertechnologies
|
$0.2751 | Yes | Active | 2 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | E-LALF-W2 | e4 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Gold (Au) - with Nickel (Ni) barrier | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
1N5060TR
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | 400 V | Not Qualified | E-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 |