Parametric results for: BAS29,215 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bas29215
Select parts from the table below to compare.
Compare
Compare
BAS29,215
Nexperia
$0.1118 Active 250 mA 50 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 110 V 1 AVALANCHE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.70 1991-04-01 Nexperia
BAS29,215
NXP Semiconductors
$0.1323 Yes Transferred 250 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 110 V 1 AVALANCHE 3 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 3 SOT23 compliant EAR99 8541.10.00.70 PLASTIC PACKAGE-3