Parametric results for: BAT54C-TP under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bat54ctp Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
BAT54C-TP-HF
Micro Commercial Components
Check for Price Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 e3 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-G3 compliant EAR99 8541.10.00.70
BAT54C-TP
Micro Commercial Components
$0.0449 Yes Yes Active 200 mA 400 mV 5 ns 2 µA 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP PACKAGE-3 compliant EAR99 8541.10.00.70 3