Parametric results for: BAT54CLT1G under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: bat54clt1g Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SBAT54CLT1G
onsemi
$0.1204 Yes Active 100 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.70 onsemi
S-LBAT54CLT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 100 mA 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 AEC-Q101 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G3 unknown EAR99 8541.10.00.70
BAT54CLT1G
Rochester Electronics LLC
Check for Price Yes Yes Active 100 mA 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY COMMERCIAL R-PDSO-G3 e3 TO-236 NOT SPECIFIED 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS INC SOT-23 R-PDSO-G3 3 CASE 318-08 unknown
LBAT54CLT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 200 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA R-PDSO-G3 e3 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL LESHAN RADIO CO LTD compliant EAR99 8541.10.00.70
BAT54CLT1G
onsemi
$0.0280 Yes Active 100 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.70 onsemi