Parametric results for: BAV199W,115 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bav199w115 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
BAV199W,115
Nexperia
$0.0748 Yes Active 135 mA 3 µs 150 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 LOW LEAKAGE CURRENT R-PDSO-G3 e3 IEC-60134 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70 2017-02-01 Nexperia
BAV199W,115
NXP Semiconductors
$0.1228 Yes Transferred 140 mA 1.25 V 3 µs 150 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 LOW LEAKAGE CURRENT 4 A Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SC-70 3 SOT323 compliant EAR99 8541.10.00.70