Parametric results for: BAV99/8,215 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bav998215 Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
BAV99/8,215
NXP Semiconductors
$0.0862 Yes Obsolete 215 mA 1.25 V 6 ns 500 nA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 80 V R-PDSO-G3 AEC-Q101 TO-236AB 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NXP SEMICONDUCTORS SOT-23, 3 PIN unknown EAR99 8541.10.00.70 NXP
BAV99/8,215
Nexperia
$0.0928 Yes Obsolete 215 mA 1.25 V 4 ns 500 nA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 80 V R-PDSO-G3 TO-236AB 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant Nexperia