Filter Your Search
1 - 4 of 4 results
|
BAV99/8,235
Nexperia
|
Check for Price | Yes | Obsolete | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | AEC-Q101 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||
|
BAV99/8,235
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | AEC-Q101 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23, 3 PIN | unknown | |||||
|
BAV99/8,215
NXP Semiconductors
|
$0.0862 | Yes | Obsolete | 215 mA | 1.25 V | 6 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | AEC-Q101 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23, 3 PIN | unknown | EAR99 | 8541.10.00.70 | NXP | ||
|
BAV99/8,215
Nexperia
|
$0.0928 | Yes | Obsolete | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | Nexperia |