Filter Your Search
1 - 4 of 4 results
|
BAV99E6433
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 715 mV | 4 ns | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 4.5 A | 1 | Not Qualified | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAV99E6433
Siemens
|
Check for Price | Transferred | 200 mA | 1.25 V | 6 ns | 2.5 µA | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 4.5 A | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAV99E6433
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 4 ns | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOT-23 | R-PDSO-G3 | 3 | unknown | ||||||||||
|
BAV99E6433HTMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 4 ns | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 |