Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
BAV99LT1G
onsemi
|
$0.0548 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | BAV99LT1G | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | ||||
![]() |
SBAV99LT1G
onsemi
|
$0.1386 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SBAV99LT1G | ON SEMICONDUCTOR | SOT-23 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | ||||
|
LBAV99LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
S-LBAV99LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 215 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |