Filter Your Search
1 - 10 of 148 results
|
BAV99WE6327BTSA1
Infineon Technologies AG
|
Check for Price | Active | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 1 | R-PDSO-G3 | AEC-Q101 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAV99W-T1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 150 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-G3 | unknown | |||||||||||||||||||||||
|
BAV99W/ZL
Nexperia
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
BAV99W/T1
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 80 V | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | SC-70 | 3 | ||||||||||||
|
BAV99WT1
Motorola Mobility LLC
|
Check for Price | Transferred | 715 mA | 1.25 V | 6 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
BAV99WT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 215 mA | 1.3 V | 6 ns | RECTIFIER DIODE | YES | 70 V | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||
|
BAV99W/MIX
Nexperia
|
Check for Price | Yes | Obsolete | 150 mA | 1.25 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | 4 A | 80 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | SC-70, 3 PIN | compliant | SC-70 | 3 | SOT323 | Nexperia | |||||||||
|
NSVBAV99WT3G
onsemi
|
$0.1212 | Yes | Active | 715 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 419-04 | onsemi | |||||||||||
|
BAV99W/ZLF
Nexperia
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | SC-70 | 3 | SOT323 | Nexperia | ||||||||||||||||||||||||||||||||
|
BAV99W
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 200 nA | 100 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 80 V | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOT-323, 3 PIN | unknown | EAR99 | Toshiba |