Filter Your Search
1 - 10 of 29 results
|
BYV95AGP
Gulfsemi
|
Check for Price | Contact Manufacturer | 1.5 A | 1.6 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 35 A | 1 | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | PLASTIC, DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYV95A
Gulfsemi
|
Check for Price | Contact Manufacturer | 1.5 A | 1.6 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | FAST RECOVERY | 35 A | 1 | E-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BYV95A
NXP Semiconductors
|
Check for Price | No | Obsolete | 800 mA | 1.35 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 35 A | 1 | Not Qualified | E-LALF-W2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
BYV95A-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.5 A | 1.6 V | 250 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 35 A | 1 | E-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BYV95A
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 A | 1.6 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | e0 | 175 °C | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
BYV95A-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.6 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYV95AAMO
NXP Semiconductors
|
Check for Price | Obsolete | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | Not Qualified | E-LALF-W2 | IEC-134 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | E-LALF-W2 | unknown | EAR99 | 2 | |||||||||||||||||||
|
BYV95A-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.6 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYV95AP-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.6 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BYV95A
Vishay Intertechnologies
|
Check for Price | Active | 1.5 A | 1.6 V | 250 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 35 A | 1 | 200 V | E-LALF-W2 | DO-204AP | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay |