Filter Your Search
1 - 5 of 5 results
|
BYW178-TAP
Vishay Intertechnologies
|
$0.4897 | Yes | Yes | Active | 3 A | 1.9 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 80 A | 1 | E-XALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||
|
BYW178
Temic Semiconductors
|
Check for Price | Transferred | 3 A | 1.9 V | 60 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | VERY FAST SOFT RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||
|
BYW178
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 A | 1.9 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 80 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||
|
BYW178
Gulfsemi
|
Check for Price | Contact Manufacturer | 3 A | 1.9 V | 60 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | VERY FAST SOFT RECOVERY | 80 A | 1 | E-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.80 | GLASS PACKAGE-2 | |||||||||||
|
BYW178-TR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3 A | 1.9 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 80 A | 1 | E-XALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay |