Filter Your Search
1 - 10 of 18 results
|
CMDD6263TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-G2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||
|
CMDD6263BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15 mA | 410 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 50 mA | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMDD6263#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMDD6263
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2 | ||||||||
|
CMDD6263BK
Central Semiconductor Corp
|
Check for Price | No | Active | 15 mA | 410 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 50 mA | 1 | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2 | SUPERMINI-2 | |||||||||||
|
CMDD6263TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-G2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
CMDD6263PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMDD6263PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15 mA | 410 mV | 5 ns | 200 nA | 250 mW | SILICON | 70 V | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH VOLTAGE FAST RECOVERY | 50 mA | 1 | 50 V | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||
|
CMDD6263TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15 mA | 410 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 50 mA | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMDD6263TR
Central Semiconductor Corp
|
Check for Price | No | Active | 15 mA | 410 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 50 mA | 1 | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2 | SUPERMINI-2 |