Parametric results for: CMPD1001BK under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cmpd1001bk Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
CMPD1001BK
Central Semiconductor Corp
Check for Price No No Active 250 mA 1.25 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 90 V 1 1 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
CMPD1001BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 750 mV 50 ns 100 nA 350 mW RECTIFIER DIODE SINGLE YES 90 V 1 1 A 1 e3 1 150 °C -65 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99