Parametric results for: CMPD1001TR under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cmpd1001tr Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
CMPD1001TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 750 mV 50 ns 100 nA 350 mW RECTIFIER DIODE SINGLE YES 90 V 1 1 A 1 e3 1 150 °C -65 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMPD1001TR
Central Semiconductor Corp
Check for Price No No Active 250 mA 1.25 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 90 V 1 1 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SOT-23 SOT-23, 3 PIN 3 8541.10.00.70
CMPD1001TR13
Central Semiconductor Corp
Check for Price No No Active 250 mA 1.25 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 1 6 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
CMPD1001TR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 250 mA 1.25 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 1 6 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 R-PDSO-G3 8541.10.00.70