Parametric results for: CMXD4448BK under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmxd4448bk Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
CMXD4448BK
Central Semiconductor Corp
Check for Price No Active 250 mA 1 V 4 ns 25 nA 350 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 100 V 3 20 V Not Qualified R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP PLASTIC, SUPERMINI-6 6 not_compliant EAR99 8541.10.00.70
CMXD4448BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 V 4 ns 25 nA 350 mW YES 100 V 20 V 150 °C -65 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99