Parametric results for: FES1M HE3 TRTB under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fes1mhe3 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
FES1MHE3TRTB
Fagor Electrónica
Check for Price Active 1 A 1.5 V 120 ns 5 µA SILICON 1 kV RECTIFIER DIODE SINGLE YES 1 kV 1 AVALANCHE FREE WHEELING DIODE, LOW POWER LOSS, HIGH RELIABILITY EFFICIENCY 30 A 1 1 kV R-PDSO-C2 e3 AEC-Q101; MIL-STD-750 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.80