Parametric results for: FFL60U60DN under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ffl60u60dn Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
FFL60U60DNTU
Rochester Electronics LLC
Check for Price Yes Yes Active 60 A 90 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 600 V 2 FREEWHEELING DIODE, HIGH RELIABILITY HIGH VOLTAGE ULTRA FAST RECOVERY POWER 360 A 1 COMMERCIAL R-PSFM-T3 TO-264AA NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS INC TO-264AA R-PSFM-T3 3 unknown
FFL60U60DN
Fairchild Semiconductor Corporation
Check for Price No Obsolete 60 A 2.2 V 110 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 600 V 2 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY POWER 360 A 1 Not Qualified R-PSFM-T3 e0 TO-264AA 150 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-264AA R-PSFM-T3 3 compliant EAR99 8541.10.00.80
FFL60U60DNTU
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 60 A 2.2 V 90 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 600 V 2 FREE WHEELING DIODE, HIGH RELIABILITY HIGH VOLTAGE ULTRA FAST RECOVERY POWER 360 A 1 Not Qualified R-PSFM-T3 TO-264AA 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-264AA TO-264, 3 PIN 3 compliant EAR99 8541.10.00.80