Filter Your Search
1 - 10 of 13 results
|
FM360AV
Rectron Semiconductor
|
Check for Price | Active | 3 A | 750 mV | 60 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 60 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-12-10 | ||||||||||||
|
FM360-AHST-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | RECTIFIER DIODE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FM360-AS
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | SMA-S, 2 PIN | |||||||||||||
|
FM360AV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 750 mV | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||
|
FM360A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 750 mV | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||||||
|
FM360A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FM360-AS-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | SMA-S, 2 PIN | |||||||||||||
|
FM360-AL
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | SMA-L, 2 PIN | Formosa Microsemi | ||||||||||||
|
FM360-A
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||||||||||
|
FM360-AL-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | SMA-L, 2 PIN |