Parametric results for: FM5817-L under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: fm5817l Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
FM5817L-T
Rectron Semiconductor
Check for Price Yes Active 1 A 750 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 25 A 1 20 V R-PDSO-C2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80
FM5817L-W
Rectron Semiconductor
Check for Price Yes Active 1 A 750 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 25 A 1 20 V R-PDSO-C2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80
FM5817-L
Formosa Microsemi Co Ltd
Check for Price Active 1 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS 1 R-PDSO-F2 DO-214AC 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.80 SMA-L, 2 PIN
FM5817L
Rectron Semiconductor
Check for Price Yes Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY METALLURGICALLY BONDED 1 Not Qualified R-PDSO-C2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.80 ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN 2
FM5817-L-H
Formosa Microsemi Co Ltd
Check for Price Active 1 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS 1 R-PDSO-F2 DO-214AC 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.80 SMA-L, 2 PIN