Filter Your Search
11 - 20 of 1,683 results
|
FR1020N2G49F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 2.49 GΩ | 1 % | 6 W | Radial | 250 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FR102GU02
Rectron Semiconductor
|
Check for Price | Active | LONG FORM | NO | 175 °C | -65 °C | 1 | 2 | ROUND | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-41 | O-PALF-W2 | 30 A | 1 | 1 A | PLASTIC/EPOXY | Not Qualified | 100 V | 5 µA | 150 ns | WIRE | AXIAL | |||||||||||||||||||||||||||||
|
FR1020E649KF2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 649 kΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FR1020N324KF2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 324 kΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FR1020N48M7F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 48.7 MΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FR102G-KR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | LONG FORM | HIGH RELIABILITY, LOW POWER LOSS | NO | e3 | 150 °C | -55 °C | 1 | 2 | ROUND | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | DO-204AL | O-PALF-W2 | 1 | 1 A | PLASTIC/EPOXY | 100 V | 150 ns | WIRE | AXIAL | DO-41, 2 PIN | 260 | 10 | |||||||||||||||||||||||||||
|
FR1020N5M23F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 5.23 MΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RSP01FR102LNH
Futaba Electric Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 102 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSP | FLAME PROOF | 70 °C | NO | 250 V | 235 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | FUTABA ELECTRIC CO LTD | unknown | EAR99 | 8533.21.00.90 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
FR1020N2G26F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 2.26 GΩ | 1 % | 6 W | Radial | 250 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
FR1020N6G80J2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 6.8 GΩ | 5 % | 6 W | Radial | 250 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(GJ TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 812 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 |