Filter Your Search
21 - 30 of 1,683 results
|
FR1020N133MF2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 133 MΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR1020N8G20G2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 8.2 GΩ | 2 % | 6 W | Radial | 250 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(GJ TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 812 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR1020E2M94F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 2.94 MΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | |||||||||||||||||||||||||||
|
FR1020E13M7F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 13.7 MΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR1020N62M0J2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 62 MΩ | 5 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(GJ TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 812 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR1020N2M87F2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 2.87 MΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
RSS12FR102A520NH
Fukushima Futaba Electric Co Ltd
|
Check for Price | Contact Manufacturer | 102 mΩ | 1 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSS | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 28 mm | 2.4 mm | 6 mm | FUKUSHIMA FUTABA ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
FR1020N536MF2
ITT Power Solutions Inc
|
Check for Price | Contact Manufacturer | 536 MΩ | 1 % | 6 W | Radial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FR1020(F TOL) | 30 kV | 125 °C | 25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 810 µm | 38.1 mm | 26.67 mm | 52.07 mm | 2.794 mm | ITT POWER SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
FR102
Taitron Components Inc
|
Check for Price | Active | LONG FORM | HIGH RELIABILITY | NO | 125 °C | -55 °C | 1 | 2 | ROUND | TAITRON COMPONENTS INC | unknown | EAR99 | FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-41 | O-PALF-W2 | 30 A | 1 | 1 A | PLASTIC/EPOXY | 100 V | 5 µA | 150 ns | 100 V | WIRE | AXIAL | |||||||||||||||||||
|
FR102GH05-1
Rectron Semiconductor
|
Check for Price | Active | LONG FORM | NO | 175 °C | -65 °C | 1 | 2 | ROUND | RECTRON LTD | compliant | EAR99 | FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-41 | O-PALF-W2 | 30 A | 1 | 1 A | PLASTIC/EPOXY | 100 V | 5 µA | 150 ns | WIRE | AXIAL | 8541.10.00.80 | Not Qualified |