Filter Your Search
1 - 10 of 99 results
|
EGP20AAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
EGP20ATR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
EGP20A
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
EGP20A
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 950 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | 150 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | |||||||||||
|
GP20A-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
RGP20A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
EGP20A
onsemi
|
$0.2840 | Yes | Active | 2 A | 950 mV | 50 ns | 3.13 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 75 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-15 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | 017AJ | onsemi | ||||||||||
|
EGP20A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 75 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||
|
GP20A-E3/65
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | CASE GP20 | ||||||||||||||
|
GP20A
Surge Components Inc
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-XALF-W2 | DO-201AD | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-201AD |