Filter Your Search
1 - 10 of 186 results
|
HER301GX0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
SHER301
Way-Tech Enterprise Co Ltd
|
Check for Price | No | Contact Manufacturer | 3 A | 1 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 200 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | WAY-TECH ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
HER301G-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
HER301-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
HER301G
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 125 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
HER301
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
HER301
Bytesonic Corporation
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 150 A | 1 | 150 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
HER301A0
Taiwan Semiconductor
|
Check for Price | Obsolete | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
HER301GC1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER301R0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |