Filter Your Search
1 - 10 of 15 results
|
JANTXV1N5554US/TR
Microchip Technology Inc
|
$18.0942 | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | POWER | 100 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/420G | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
JANTXV1N5554
Micross Components
|
Check for Price | Active | 3 A | 1 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 150 A | 1 | 1 kV | Qualified | E-XALF-W2 | MIL-19500 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | unknown | ||||||||||||||
|
JANTXV1N5554
Defense Logistics Agency
|
Check for Price | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | POWER | 100 A | 1 | Qualified | O-XALF-W2 | MIL-19500/420G | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | SIMILAR TO DO-41, 2 PIN | ||||||||||||||||||
|
JANTXV1N5554US
Semtech Corporation
|
$1.0000 | Transferred | 3 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | POWER | 100 A | 1 | Qualified | O-LELF-R2 | MIL-19500/420G | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 | GLASS PACKAGE-2 | 2 | ||||||||||||
|
JANTXV1N5554US
Micross Components
|
Check for Price | Active | 3 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | POWER | 100 A | 1 | Qualified | O-LELF-R2 | MIL-19500/420G | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSS COMPONENTS | unknown | ||||||||||||||||
|
JANTXV1N5554
Sensitron Semiconductors
|
Check for Price | No | Active | 3 A | 1.3 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 150 A | 1 | Qualified | O-XALF-W2 | e0 | MIL | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | 2 | AXIAL DIODE | ||||||||
|
JANTXV1N5554US
Microchip Technology Inc
|
$18.1134 | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | POWER | 100 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/420G | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||||||
|
JANTXV1N5554
Microsemi Corporation
|
$12.7160 | No | Transferred | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | POWER | 100 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/420G | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | SIMILAR TO DO-41, 2 PIN | 2 | E PACKAGE | |||||||||||
|
JANTXV1N5554
Voltage Multipliers Inc
|
Check for Price | No | Obsolete | 5 A | 1.3 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 150 A | 1 | Not Qualified | E-LALF-W2 | e0 | MIL-19500/420 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | VOLTAGE MULTIPLIERS INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
JANTXV1N5554
Semtech Corporation
|
Check for Price | Transferred | 3 A | 1 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | GENERAL PURPOSE | 100 A | 1 | Qualified | O-XALF-W2 | MIL-19500/420 | 125 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, G4, 2 PIN | 2 |