Parametric results for: LQA20N200C under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lqa20n200c Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
LQA20N200C
Power Integrations
$1.3404 Yes Active 10 A 1.15 V 16 ns 500 µA 41.7 W SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 200 V 2 SCHOTTKY FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 0.41 EFFICIENCY 100 A 1 R-PSSO-G2 e3 TO-252 2 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE POWER INTEGRATIONS INC DPAK-3/2 compliant EAR99 8541.10.00.80 Power Integrations