Parametric results for: MBR10100_B0_10001 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mbr10100b Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MBR10100-BP-HF
Micro Commercial Components
Check for Price Yes Active 10 A 840 mV 150 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 TO-220AC 1 150 °C -55 °C 260 5 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
MBR10100-BP
Micro Commercial Components
$0.5975 Yes Yes Active 10 A 840 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 1 150 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 TO-220AC R-PSFM-T2 3
MBR10100-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99