Filter Your Search
1 - 10 of 44 results
|
MBR3035PT-C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | unknown | ||||||||||||||||||
|
MBR3035PTHR
Digitron Semiconductors
|
Check for Price | No | Active | 15 A | 760 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | R-PSFM-T3 | MIL-19500 | TO-218AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBR3035PT
General Instrument Corp
|
Check for Price | Obsolete | 30 A | 760 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||
|
MBR3035PT
International Rectifier
|
Check for Price | No | Transferred | 30 A | 720 mV | 100 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.02 kA | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247AC | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR3035PT
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 840 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 200 A | 1 | 35 V | R-PSFM-T3 | TO-247AD | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||
|
MBR3035PT
Micro Commercial Components
|
Check for Price | No | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | TO-247 | 3 | |||||||||||||
|
MBR3035PT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 1 | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-247 | 3 | |||||||||
|
MBR3035PTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | TO-247 | 3 | ||||||||||||
|
MBR3035PT
Taitron Components Inc
|
Check for Price | Yes | Active | 15 A | 760 mV | 1 mA | SILICON | 35 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 35 V | R-PSFM-T3 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | TO, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR3035PTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 820 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 |