Parametric results for: MBR7100 under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: mbr7100 Sorted By: Number of Phases
Select parts from the table below to compare.
Compare
Compare
MBR7100G
Taiwan Semiconductor
Check for Price Yes Active 7.5 A 920 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 100 V R-PSFM-T2 e3 TO-220AC 150 °C -65 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
MBR7100C0G
Taiwan Semiconductor
Check for Price Yes Active 7.5 A 920 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 TO-220AC 150 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 GREEN, PLASTIC PACKAGE-2
MBR7100D0G
Taiwan Semiconductor
Check for Price Obsolete 7.5 A 920 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 TO-220AC 150 °C -65 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT PURE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 R-PSFM-T2
MBR7100H
Taiwan Semiconductor
Check for Price Yes Active 7.5 A 920 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant
MBR7100
Fagor Electrónica
Check for Price Active 7.5 A SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 Not Qualified R-PSFM-T2 UL RECOGNIZED TO-220AC 150 °C -65 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.80 PLASTIC PACKAGE-2 TO-220AC 3
MBR710000TUC
Fagor Electrónica
Check for Price Yes Active 7.5 A 920 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.80
MBR7100
Taiwan Semiconductor
Check for Price Yes Active 7.5 A 820 mV SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 1 150 °C -65 °C 260 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor
MBR7100
Microsemi Corporation
Check for Price Yes Yes Obsolete 10 A SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY LOW POWER LOSS, REVERSE ENERGY TESTED EFFICIENCY 225 A 1 Not Qualified R-PSFM-T2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICROSEMI CORP compliant EAR99 8541.10.00.80 SIMILAR TO TO-220AC, 2 PIN TO-220AC 2
MBR7100HC0
Taiwan Semiconductor
Check for Price Yes Active 7.5 A 920 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 AEC-Q101 TO-220AC 150 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2
MBR7100D0
Taiwan Semiconductor
Check for Price Obsolete 7.5 A 920 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 TO-220AC 150 °C -65 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT PURE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 R-PSFM-T2