Filter Your Search
1 - 10 of 15 results
|
MBRF1040CT
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | DIODES INC | PLASTIC, ITO-220AB, 3 PIN | not_compliant | |||||||||||
|
MBRF1040CT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 5 A | 800 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBRF1040CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC, ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MBRF1040CT
Viking Tech Corp
|
Check for Price | Active | 5 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VIKING TECH CORP | ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBRF1040CTL
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 600 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant | |||||||||||||
|
MBRF1040CT
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | PLASTIC, ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||||
|
MBRF1040CT-JT
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | DIODES INC | ALTERNATE ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
MBRF1040CT-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MBRF1040CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | PLASTIC, ITO-220AB, 3 PIN | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
MBRF1040CT
Galaxy Microelectronics
|
Check for Price | Active | RECTIFIER DIODE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ITO-220AB |