Parametric results for: MMBD4448H-7 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mmbd4448h7 Sorted By: Number of Phases
Select parts from the table below to compare.
Compare
Compare
MMBD4448H-7-F
Diodes Incorporated
$0.0582 Yes Yes Active 250 mA 1.25 V 4 ns 100 nA 350 mW SILICON 80 V RECTIFIER DIODE SINGLE YES 80 V 1 4 A 1 70 V Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
MMBD4448H-7
Diodes Incorporated
$0.1681 No Obsolete 250 mA 1.25 V 4 ns 100 nA 350 mW SILICON 80 V RECTIFIER DIODE SINGLE YES 80 V 1 4 A 1 70 V Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC R-PDSO-G3 3 not_compliant EAR99 8541.10.00.70