Filter Your Search
1 - 10 of 539,875 results
|
BYM36G/21112
NXP Semiconductors
|
Check for Price | Obsolete | 2.9 A | 1.57 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
20L181
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 18.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
33L62
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 330 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 6.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
99L105
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 990 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RHRD440
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 35 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREEWHEELING DIODE | HYPERFAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSIP-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | TO-251, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-251 | 3 | |||||
|
APT15DQ100B
Advanced Power Technology
|
Check for Price | No | Transferred | 15 A | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE, HIGH... more | ULTRA FAST SOFT RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | TO-247 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ADVANCED POWER TECHNOLOGY INC | TO-247, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
A6F80MS05PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 6 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | FREE WHEELING DIODE | FAST RECOVERY | 115 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INFINEON TECHNOLOGIES AG | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
23L24
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 230 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
27L55
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 270 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
29L96
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 290 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 9.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 |