Filter Your Search
1 - 10 of 539,875 results
|
MBRS140TR
International Rectifier
|
Check for Price | No | Transferred | 1 A | 770 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 380 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | DO-214AA | SIMILAR TO DO-214AA, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SDR08400JAAXNU
Solitron Devices Inc
|
Check for Price | No | No | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-MSFM-P3 | TO-254AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SDS10100JDAVJU
Solitron Devices Inc
|
Check for Price | No | No | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | POWER | 230 A | 1 | Not Qualified | R-MSFM-P3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | R-MSFM-P3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
112CNQ030A
International Rectifier
|
Check for Price | No | Transferred | 55 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.1 kA | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | D61-8 | ||||||||||||
|
SHM100
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 100 mA | 13 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | METALLURGICALLY BONDED | 5 A | 1 | Not Qualified | E-XALF-W2 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | HERMETIC SEALED PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
SR190
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 770 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
ED602CS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 6 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | TO-252AA | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
12CTQ040-005PBF
International Rectifier
|
Check for Price | Yes | Transferred | 12 A | 630 mV | 7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 690 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RTHV12
Dean Technology
|
Check for Price | Active | 100 mA | 26 V | 100 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12 kV | 1 | GENERAL PURPOSE | 10 A | 1 | 12 kV | S-PDIP-W2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | SQUARE | IN-LINE | WIRE | DUAL | DEAN TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
T-DWN21-18
Littelfuse Inc
|
Check for Price | Yes | Active | 42 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | GENERAL PURPOSE | 600 A | 1 | Not Qualified | X-XUUC-N | e3 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | LITTELFUSE INC | WAFER | compliant | EAR99 | 8541.10.00.40 |