Parametric results for: MMBD4448HTM-7-F under Rectifier Diodes

Filter Your Search

1 - 10 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SML25SUZ06DR3
TT Electronics Resistors
Check for Price Yes Active 25 A 56 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY ULTRA FAST SOFT RECOVERY 250 A 1 Not Qualified R-PSFM-T2 e3 TO-220 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE TT ELECTRONICS PLC R-PSFM-T2 compliant EAR99 8541.10.00.80
A16F40S02PBF
International Rectifier
Check for Price Yes Transferred 16 A 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 AVALANCHE FREE WHEELING DIODE FAST RECOVERY 190 A 1 Not Qualified O-MUPM-D1 DO-203AA 150 °C -65 °C 260 40 CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-D1 compliant EAR99 8541.10.00.80 DO-4 1
9L163
Edal Industries Inc
Check for Price Contact Manufacturer 90 mA SILICON RECTIFIER DIODE SINGLE NO 16.3 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
100L79
Edal Industries Inc
Check for Price Contact Manufacturer 1 A SILICON RECTIFIER DIODE SINGLE NO 7.9 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.80
12L120
Edal Industries Inc
Check for Price Contact Manufacturer 120 mA SILICON RECTIFIER DIODE SINGLE NO 12 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
26L272
Edal Industries Inc
Check for Price Contact Manufacturer 260 mA SILICON RECTIFIER DIODE SINGLE NO 27.2 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
29L272
Edal Industries Inc
Check for Price Contact Manufacturer 290 mA SILICON RECTIFIER DIODE SINGLE NO 27.2 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
30L39
Edal Industries Inc
Check for Price Contact Manufacturer 300 mA SILICON RECTIFIER DIODE SINGLE NO 3.9 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
45L161
Edal Industries Inc
Check for Price Contact Manufacturer 450 mA SILICON RECTIFIER DIODE SINGLE NO 16.1 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
47L199
Edal Industries Inc
Check for Price Contact Manufacturer 470 mA SILICON RECTIFIER DIODE SINGLE NO 19.9 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70