Parametric results for: MMBD4448HTS-7-F under Rectifier Diodes

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 544,455 results

Selected entries:
Compare
1N4148
Diotec Semiconductor AG
$0.0101 Yes Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-LALF-W2 e3 DO-35 200 °C -50 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 compliant EAR99 8541.10.00.70
1N4148
Continental Device India Ltd
$0.0159 Yes Contact Manufacturer 150 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD O-LALF-W2 compliant EAR99 8541.10.00.70
1N4148
onsemi
$0.0320 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ON SEMICONDUCTOR DO-35, 2 PIN compliant EAR99 8541.10.00.70 1N4148 017AG
1N4007
Diotec Semiconductor AG
$0.0212 Yes Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-204 DO-204AL, 2 PIN 2 compliant EAR99 8541.10.00.80
1N4148
SPC Multicomp
$0.0294 Contact Manufacturer 150 mA 1 V 4 ns 5 µA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 2 A 1 75 V O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-LALF-W2 unknown EAR99 8541.10.00.70
1N4148
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 1 O-LALF-W2 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.70
1N4148
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 75 V 1 500 mA 1 175 °C GOOD-ARK ELECTRONICS CO LTD compliant EAR99
1N4148
Rectron Semiconductor
Check for Price Yes Yes Active 150 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-LALF-W2 e3 DO-35 175 °C -65 °C 265 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD DO-35 HERMETIC SEALED, GLASS, MINIMELF-2 2 compliant EAR99 8541.10.00.70
1N4148
EIC Semiconductor Inc
Check for Price Yes Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY 1 O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.70
1N4148
PanJit Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 500 mA 1 O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2