Filter Your Search
1 - 10 of 539,806 results
|
W1608NC440
IXYS UK Westcode
|
Check for Price | Obsolete | 1.608 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.4 kV | 1 | GENERAL PURPOSE | 14.3 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
150LR200AMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AC | 200 °C | -40 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-30 | 1 | ||||||||||||
|
FR302GP
Micro Commercial Components
|
Check for Price | No | Not Recommended | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | ||||||||||||
|
HER304
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 50 ns | 10 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | 300 V | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
DL5818-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | 25 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF-2 | not_compliant | EAR99 | 8541.10.00.80 | MELF | 2 | ||||||||
|
SD104C
TDK Micronas GmbH
|
Check for Price | No | Transferred | 30 mA | 600 mV | RECTIFIER DIODE | SINGLE | NO | 10 V | 1 | SCHOTTKY | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TSR160
American Power Devices Inc
|
Check for Price | Obsolete | 1 mA | 700 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 40 A | 1 | 125 °C | AMERICAN POWER DEVICES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
1N4001
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
F1
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | 500 mA | 1.1 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | 200 °C | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SFR207
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 2 A | 1.3 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 70 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 |