Parametric results for: MMBD4448_R2 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mmbd4448r2
Select parts from the table below to compare.
Compare
Compare
MMBD4448_R2_00001
PanJit Semiconductor
Check for Price Yes Active 150 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G3 e3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PAN JIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70
MMBD4448-R2-10001
PanJit Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 2.5 µA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 4 A 1 75 V R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.70
MMBD4448_R2_10001
PanJit Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 2.5 µA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 4 A 1 75 V R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant