Filter Your Search
1 - 5 of 5 results
|
MUR120-T
Diodes Incorporated
|
$0.3869 | No | Yes | Active | 1 A | 710 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MUR120-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MUR120-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 35 A | 1 | 200 V | O-XALF-W2 | e0 | DO-41 | 150 °C | -50 °C | 240 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MUR120-TP
Micro Commercial Components
|
$0.1462 | Yes | Yes | Obsolete | 1 A | 1.35 V | 45 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MUR120-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 35 A | 1 | O-PALF-W2 | DO-41 | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |