Filter Your Search
1 - 10 of 60 results
|
MUR840CT
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 4 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RUGAO DACHANG ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MUR840-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | 5 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSFM-T2 | not_compliant | EAR99 | 8541.10.00.80 | 2016-09-14 | |||||||||
|
MUR840
Digitron Semiconductors
|
Check for Price | No | Active | 8 A | 1.5 V | 60 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | ULTRA FAST RECOVERY | 100 A | 1 | 400 V | R-PSFM-T2 | e0 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MUR840F-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 8 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ITO-220AC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2017-01-19 | |||||||||||
|
MUR840C0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MUR840
Micro Commercial Components
|
Check for Price | No | Active | 8 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||||||
|
MUR840+
SPC Multicomp
|
Check for Price | Contact Manufacturer | 8 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SPC TECHNOLOGY/ MULTICOMP | R-PSFM-T2 | unknown | EAR99 | |||||||||||||||||
|
MUR840
Bytesonic Corporation
|
Check for Price | Yes | Active | 8 A | 1.3 V | 35 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 400 V | R-PSFM-T2 | MIL-STD-750 | TO-220AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | ||||||||||||||
|
MUR840
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 8 A | 1.3 V | 60 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 100 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MUR840DN
Galaxy Microelectronics
|
Check for Price | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | TUBE:80 | ULTRA FAST RECOVERY | 100 A | 1 | 400 V | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 |