Filter Your Search
1 - 10 of 3,980 results
|
MBR330
onsemi
|
Check for Price | No | No | Obsolete | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | PLASTIC, CASE 267-03, 2 PIN | 2 | CASE 267-03 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MR2510G
onsemi
|
Check for Price | Yes | Obsolete | 25 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PEDB-N2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | ON SEMICONDUCTOR | PLASTIC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB10-05PCP
onsemi
|
Check for Price | Active | 1 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | 10 A | 1 | 125 °C | ON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MUR190E
onsemi
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 900 V | 1 | AVALANCHE | FREE WHEELING DIODE | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | PLASTIC, 59-04, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
DSA17E
onsemi
|
Check for Price | Obsolete | 1.7 A | 1.05 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 60 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
MUR105RL
onsemi
|
$51.0719 | Yes | Yes | Obsolete | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | 2 | CASE 59-10 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | |||||||||||
|
DSA20TJ
onsemi
|
Check for Price | Obsolete | 2 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 100 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
SURS360T3G
onsemi
|
Check for Price | Yes | Obsolete | 4 A | 1.28 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 75 A | 1 | R-PDSO-J2 | AEC-Q101 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN | 2 | CASE 403-03 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SBM30-03
onsemi
|
Check for Price | Obsolete | 2.1 A | 400 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 30 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MMBD914XLT2
onsemi
|
Check for Price | Obsolete | 200 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | R-PDSO-G3 | TO-236AB | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | 3 | CASE 318-03 | unknown | EAR99 | 8541.10.00.70 | SOT-23 |