Filter Your Search
1 - 6 of 6 results
|
NSF8JTHE3_B/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 125 A | 1 | 600 V | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AC, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2019-01-09 | ||||||
|
NSF8JT
General Instrument Corp
|
Check for Price | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 175 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
NSF8JT
Vishay Intertechnologies
|
Check for Price | Obsolete | 8 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 175 A | 1 | 150 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
NSF8JT-E3/45
Vishay Semiconductors
|
$0.4638 | Yes | Yes | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 125 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||
|
NSF8JT
Vishay Semiconductors
|
Check for Price | No | Transferred | 8 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T2 | e0 | UL RECOGNIZED | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | GENERAL SEMICONDUCTOR INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||||
|
NSF8JTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 |