Parametric results for: PR1504-T under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pr1504t Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
PR1504-T
Diodes Incorporated
Check for Price No Yes Active 1.5 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 50 A 1 Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.80